Part Details for DVTR282R5S by VPT Inc
Overview of DVTR282R5S by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DVTR282R5S
DVTR282R5S CAD Models
DVTR282R5S Part Data Attributes
|
DVTR282R5S
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVTR282R5S
VPT Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,.8,400 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2.25 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 10.29 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for DVTR282R5S
This table gives cross-reference parts and alternative options found for DVTR282R5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVTR282R5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVTR282R5S/K-E | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-10 | VPT Inc | DVTR282R5S vs DVTR282R5S/K-E |
5962-1122401KXC | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-10 | VPT Inc | DVTR282R5S vs 5962-1122401KXC |
5962-1122401HXX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, DIP-10 | VPT Inc | DVTR282R5S vs 5962-1122401HXX |
5962-1122401KXX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, DIP-10 | VPT Inc | DVTR282R5S vs 5962-1122401KXX |
5962-1122401KXA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-10 | VPT Inc | DVTR282R5S vs 5962-1122401KXA |