There are no models available for this part yet.
Overview of DVTR2812DF/K-E by VPT Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for DVTR2812DF/K-E by VPT Inc
Part Data Attributes for DVTR2812DF/K-E by VPT Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
-12V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
84%
|
Input Voltage-Max
|
50 V
|
Input Voltage-Min
|
15 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-CDFM-P10
|
Length
|
53.98 mm
|
Line Regulation-Max
|
0.0024%
|
Load Regulation-Max
|
0.416666%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2.33 A
|
Output Voltage-Max
|
12.18 V
|
Output Voltage-Min
|
11.82 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Protections
|
INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT;
|
Ripple Voltage (Main Out)
|
0.017675 Vrms
|
Seated Height-Max
|
10.29 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
10.16 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.02 s
|
Width
|
28.58 mm
|
Alternate Parts for DVTR2812DF/K-E
This table gives cross-reference parts and alternative options found for DVTR2812DF/K-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVTR2812DF/K-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVTR2812DF/K | DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, PACKAGE-10 | VPT Inc | DVTR2812DF/K-E vs DVTR2812DF/K |
5962-1122502KYC | DC-DC Regulated Power Supply Module, | VPT Inc | DVTR2812DF/K-E vs 5962-1122502KYC |
DVTR2812DF/H-E | DC-DC Regulated Power Supply Module | VPT Inc | DVTR2812DF/K-E vs DVTR2812DF/H-E |
5962-1122502HYA | DC-DC Regulated Power Supply Module, | VPT Inc | DVTR2812DF/K-E vs 5962-1122502HYA |
5962-1122502KYX | DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, DIP-10 | VPT Inc | DVTR2812DF/K-E vs 5962-1122502KYX |
5962-1122502HYX | DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, DIP-10 | VPT Inc | DVTR2812DF/K-E vs 5962-1122502HYX |