Part Details for DVTR2805D/H by VPT Inc
Overview of DVTR2805D/H by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DVTR2805D/H
DVTR2805D/H CAD Models
DVTR2805D/H Part Data Attributes
|
DVTR2805D/H
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVTR2805D/H
VPT Inc
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -5 V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DVTR2805D/H
This table gives cross-reference parts and alternative options found for DVTR2805D/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVTR2805D/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVTR2805D/ES | DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, | VPT Inc | DVTR2805D/H vs DVTR2805D/ES |
5962-1122501KXX | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, DIP-10 | VPT Inc | DVTR2805D/H vs 5962-1122501KXX |
DVTR2805D/K-E | DC-DC Regulated Power Supply Module | VPT Inc | DVTR2805D/H vs DVTR2805D/K-E |
DVTR2805D | DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, | VPT Inc | DVTR2805D/H vs DVTR2805D |
DVTR2805D/K | DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, | VPT Inc | DVTR2805D/H vs DVTR2805D/K |