Part Details for DVSA2815D/K by VPT Inc
Overview of DVSA2815D/K by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DVSA2815D/K
DVSA2815D/K CAD Models
DVSA2815D/K Part Data Attributes
|
DVSA2815D/K
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVSA2815D/K
VPT Inc
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Package Description | DIP, DIP8/10,.8,200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE, LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 27.31 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.28 A | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP8/10,.8,200 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 27.31 mm |
Alternate Parts for DVSA2815D/K
This table gives cross-reference parts and alternative options found for DVSA2815D/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVSA2815D/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVSA2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | VPT Inc | DVSA2815D/K vs DVSA2815D/ES |
DVSA2815D/H-E | DC-DC Regulated Power Supply Module | VPT Inc | DVSA2815D/K vs DVSA2815D/H-E |
5962-0324203HXC | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIP-8 | VPT Inc | DVSA2815D/K vs 5962-0324203HXC |
5962-0324203HXA | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIP-8 | VPT Inc | DVSA2815D/K vs 5962-0324203HXA |
DVSA2815D/H | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | VPT Inc | DVSA2815D/K vs DVSA2815D/H |
DVSA2815D/HB | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | VPT Inc | DVSA2815D/K vs DVSA2815D/HB |