Part Details for DVMN28/ML by VPT Inc
Overview of DVMN28/ML by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DVMN28/ML
DVMN28/ML CAD Models
DVMN28/ML Part Data Attributes
|
DVMN28/ML
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVMN28/ML
VPT Inc
Data Line Filter, 1 Function(s), 28V, 14A, 6 Pin(s), Plastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 0.5 MHz | |
Attenuation@Freq-Max | 50 dB | |
Capacitance | 85000 µF | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 11.81 mm | |
Length | 61.21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | PLASTIC | |
Rated Current | 14 A | |
Rated Voltage | 28 V | |
Screening Level | 38535Q/M;38534H;883B | |
Width | 36.83 mm |