-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 28V, 1A, HERMATIC PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DVMA28/K
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVMA28/K
VPT Inc
Data Line Filter, 1 Function(s), 28V, 1A, HERMATIC PACKAGE-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Package Description | HERMATIC PACKAGE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | VPT | |
Attenuation Frequency-Max | 0.5 MHz | |
Attenuation@Freq-Max | 40 dB | |
Capacitance | 27000 µF | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 6.86 mm | |
JESD-609 Code | e4 | |
Length | 27.31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Rated Voltage | 28 V | |
Terminal Finish | GOLD | |
Width | 27.31 mm |
This table gives cross-reference parts and alternative options found for DVMA28/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVMA28/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DVMA28/H | VPT Inc | Check for Price | Data Line Filter, 1 Function(s), 28V, 1A, HERMATIC PACKAGE-5 | DVMA28/K vs DVMA28/H |
06004-01HXA | VPT Inc | Check for Price | Data Line Filter, 1 Function(s), 28V, 1A, | DVMA28/K vs 06004-01HXA |