There are no models available for this part yet.
Overview of DVHE283R3SF-XXX by VPT Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DVHE283R3SF-XXX by VPT Inc
Part Data Attributes for DVHE283R3SF-XXX by VPT Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT INC
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
16 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDFM-P10
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
33 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for DVHE283R3SF-XXX
This table gives cross-reference parts and alternative options found for DVHE283R3SF-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVHE283R3SF-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVHE283R3SF/H-E | DC-DC Regulated Power Supply Module, Hybrid | VPT Inc | DVHE283R3SF-XXX vs DVHE283R3SF/H-E |
5962-1523003KYX | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, DIP-10 | VPT Inc | DVHE283R3SF-XXX vs 5962-1523003KYX |
DVHE283R3SF/ES-XXX | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10 | VPT Inc | DVHE283R3SF-XXX vs DVHE283R3SF/ES-XXX |
5962-1523003HYX | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, DIP-10 | VPT Inc | DVHE283R3SF-XXX vs 5962-1523003HYX |