DVHE282R5SF/K-E
VPT Inc
Description: DC-DC Regulated Power Supply Module, Hybrid

Overview of DVHE282R5SF/K-E by VPT Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

CAD Models for DVHE282R5SF/K-E by VPT Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DVHE282R5SF/K-E by VPT Inc

DVHE282R5SF/K-E
VPT Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT INC
Package Description
DIP, DIP10,.8,400TB
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
Input Voltage-Min
16 V
Input Voltage-Nom
28 V
JESD-30 Code
R-MDIP-T10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Output Voltage-Nom
2.5 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP10,.8,400TB
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
10.16 mm
Terminal Position
DUAL
Total Power Output-Max
25 W
Want to compare parts?
  1. DVHE282R5SF/K-E
    VPT Inc
    DC-DC Regulated Power Supply Module, Hybrid
    VS

Alternate Parts for DVHE282R5SF/K-E

This table gives cross-reference parts and alternative options found for DVHE282R5SF/K-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVHE282R5SF/K-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DVHE282R5SF/K DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc DVHE282R5SF/K-E vs DVHE282R5SF/K
Part Number Description Manufacturer Compare
DVHE282R5SF/K DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc DVHE282R5SF/K-E vs DVHE282R5SF/K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DVHE282R5SF/K-E by VPT Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DVHE282R5SF/K-E by VPT Inc

  • Please alert me when DVHE282R5SF/K-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DVHE282R5SF/K-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DVHE282R5SF/K-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DVHE282R5SF/K-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DVHE282R5SF/K-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DVHE282R5SF/K-E by VPT Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: