Part Details for DVFL2815S/K by VPT Inc
Overview of DVFL2815S/K by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DVFL2815S/K
DVFL2815S/K CAD Models
DVFL2815S/K Part Data Attributes
|
DVFL2815S/K
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVFL2815S/K
VPT Inc
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, HERMETIC SEALED PACKAGE-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Part Package Code | MODULE | |
Package Description | HERMETIC SEALED PACKAGE-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P12 | |
JESD-609 Code | e4 | |
Length | 76.33 mm | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 0.003% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Equivalence Code | FL12,.4,100 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 10.16 mm |
Alternate Parts for DVFL2815S/K
This table gives cross-reference parts and alternative options found for DVFL2815S/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVFL2815S/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-0724304KXX | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-12 | DVFL2815S/K vs 5962-0724304KXX |