There are no models available for this part yet.
Overview of DV74LS257BN by avg Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DV74LS257BN by avg Semiconductors
Part Data Attributes for DV74LS257BN by avg Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVG SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.175 mm
|
Load Capacitance (CL)
|
45 pF
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
18 mA
|
Propagation Delay (tpd)
|
17 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DV74LS257BN
This table gives cross-reference parts and alternative options found for DV74LS257BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS257BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS257AJ-00 | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | Texas Instruments | DV74LS257BN vs SN74LS257AJ-00 |
SN74LS257ANS | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | DV74LS257BN vs SN74LS257ANS |
5962-7603701VEX | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DV74LS257BN vs 5962-7603701VEX |
M38510/30906BEX | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DV74LS257BN vs M38510/30906BEX |
SN74LS257AND | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DV74LS257BN vs SN74LS257AND |
M38510/30906BEX | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | DV74LS257BN vs M38510/30906BEX |
M38510/30906BEA | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DV74LS257BN vs M38510/30906BEA |
M38510/30906BEX | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | DV74LS257BN vs M38510/30906BEX |
SN74LS257BND | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DV74LS257BN vs SN74LS257BND |
5962-7603701VEA | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | DV74LS257BN vs 5962-7603701VEA |