Part Details for DV74LS240N by avg Semiconductors
Overview of DV74LS240N by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for DV74LS240N
DV74LS240N CAD Models
DV74LS240N Part Data Attributes:
|
DV74LS240N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS240N
avg Semiconductors
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74LS240N
This table gives cross-reference parts and alternative options found for DV74LS240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS240J883B | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | DV74LS240N vs SN54LS240J883B |
SN74LS240N8 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | DV74LS240N vs SN74LS240N8 |
T74LS240B1 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | DV74LS240N vs T74LS240B1 |
SN74LS240NE4 | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | DV74LS240N vs SN74LS240NE4 |
DM74LS240NX | LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, DIP20, DIP-20 | Texas Instruments | DV74LS240N vs DM74LS240NX |
SN74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, DIP-20 | Monolithic Memories Inc (MMI) | DV74LS240N vs SN74LS240N |
AM54LS240DM | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | AMD | DV74LS240N vs AM54LS240DM |
GD74LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | DV74LS240N vs GD74LS240J |
DM74LS240N | LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | DV74LS240N vs DM74LS240N |
SN54LS240JD | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | DV74LS240N vs SN54LS240JD |