Logic
DV74HCT251D
avg Semiconductors
Description: Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16

Overview of DV74HCT251D by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DV74HCT251D by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74HCT251D by avg Semiconductors

DV74HCT251D
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
56 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DV74HCT251D
    avg Semiconductors
    Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16
    VS

Alternate Parts for DV74HCT251D

This table gives cross-reference parts and alternative options found for DV74HCT251D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT251D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT251D,653 74HC(T)251 - 8-input multiplexer; 3-state SOP 16-Pin NXP Semiconductors DV74HCT251D vs 74HCT251D,653
GD54HCT251D Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Goldstar Electron Co Ltd DV74HCT251D vs GD54HCT251D
933713530652 Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 Nexperia DV74HCT251D vs 933713530652
MM74HCT251MX HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments DV74HCT251D vs MM74HCT251MX
Part Number Description Manufacturer Compare
74HC151N,652 74HC151N NXP Semiconductors DV74HCT251D vs 74HC151N,652
74AC11151DR AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments DV74HCT251D vs 74AC11151DR
GD54HCT251D Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Goldstar Electron Co Ltd DV74HCT251D vs GD54HCT251D
MC74AC251DCR1 AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC DV74HCT251D vs MC74AC251DCR1
M74HC151RM13TR 8-Channel Multiplexer STMicroelectronics DV74HCT251D vs M74HC151RM13TR
933713700652 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 Nexperia DV74HCT251D vs 933713700652
MM74HC151MX_NL Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DV74HCT251D vs MM74HC151MX_NL
74AC151SCQR Multiplexer And Demux/Decoder, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation DV74HCT251D vs 74AC151SCQR
GD74HC151D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Goldstar Electron Co Ltd DV74HCT251D vs GD74HC151D
74AC151SCT Multiplexer And Demux/Decoder, AC Series, 1-Func, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation DV74HCT251D vs 74AC151SCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74HCT251D by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74HCT251D by avg Semiconductors

Select Manufacturer
Which Manufacturer of DV74HCT251D would you like to use for your alert(s)?
  • Please alert me when DV74HCT251D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV74HCT251D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74HCT251D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV74HCT251D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74HCT251D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74HCT251D by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: