Datasheets
DV74HC221D by: avg Semiconductors

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, PLASTIC, SOP-16

Part Details for DV74HC221D by avg Semiconductors

Overview of DV74HC221D by avg Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DV74HC221D

DV74HC221D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DV74HC221D Part Data Attributes:

DV74HC221D avg Semiconductors
Buy Now Datasheet
Compare Parts:
DV74HC221D avg Semiconductors Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, PLASTIC, SOP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Logic IC Type MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 385 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for DV74HC221D

This table gives cross-reference parts and alternative options found for DV74HC221D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HC221D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74HC221F IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16, Prescaler/Multivibrator Toshiba America Electronic Components DV74HC221D vs TC74HC221F
Part Number Description Manufacturer Compare
74VHC221ASJX Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation DV74HC221D vs 74VHC221ASJX
TC74HC221AF IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Prescaler/Multivibrator Toshiba America Electronic Components DV74HC221D vs TC74HC221AF
933714630652 IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-109, SO-16, Prescaler/Multivibrator NXP Semiconductors DV74HC221D vs 933714630652
CD74HC221NSRG4 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments DV74HC221D vs CD74HC221NSRG4
HD74HC221FPEL HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation DV74HC221D vs HD74HC221FPEL
CD74HC423NSR High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SO -55 to 125 Texas Instruments DV74HC221D vs CD74HC423NSR
MM74HC221ASJ Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation DV74HC221D vs MM74HC221ASJ
TC74HC221AF-EL IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator Toshiba America Electronic Components DV74HC221D vs TC74HC221AF-EL
TC74HC221AFTP1EL IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator Toshiba America Electronic Components DV74HC221D vs TC74HC221AFTP1EL
HD74HC423AFPEL HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation DV74HC221D vs HD74HC423AFPEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74HC221D by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74HC221D by avg Semiconductors

  • Please alert me when DV74HC221D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DV74HC221D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74HC221D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DV74HC221D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74HC221D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74HC221D by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: