Part Details for DV74AC04D by avg Semiconductors
Overview of DV74AC04D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74AC04D
DV74AC04D CAD Models
DV74AC04D Part Data Attributes
|
DV74AC04D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74AC04D
avg Semiconductors
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74AC04D
This table gives cross-reference parts and alternative options found for DV74AC04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74AC04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC04SCX_NL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DV74AC04D vs 74AC04SCX_NL |
74AC04SCXR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | DV74AC04D vs 74AC04SCXR |
74AC04D | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | DV74AC04D vs 74AC04D |
CD74AC04ME4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DV74AC04D vs CD74AC04ME4 |
TC74AC04FN | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | DV74AC04D vs TC74AC04FN |
CD74AC04M96 | 8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125 | Texas Instruments | DV74AC04D vs CD74AC04M96 |
HD74AC04RP-EL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | DV74AC04D vs HD74AC04RP-EL |
CD74AC04M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | DV74AC04D vs CD74AC04M |
M38510F75701SYA | IC AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14, Gate | National Semiconductor Corporation | DV74AC04D vs M38510F75701SYA |
CD74AC04M96G4 | 8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125 | Texas Instruments | DV74AC04D vs CD74AC04M96G4 |