Part Details for DV74AC02D by avg Semiconductors
Overview of DV74AC02D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74AC02D
DV74AC02D CAD Models
DV74AC02D Part Data Attributes
|
DV74AC02D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74AC02D
avg Semiconductors
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74AC02D
This table gives cross-reference parts and alternative options found for DV74AC02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74AC02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC02DC | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DV74AC02D vs MC74AC02DC |
74AC02SCQR | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | DV74AC02D vs 74AC02SCQR |
74AC02SCQR | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Texas Instruments | DV74AC02D vs 74AC02SCQR |
74AC02D | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | DV74AC02D vs 74AC02D |
N74AC02D | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | DV74AC02D vs N74AC02D |
MC74AC02DCR1 | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | DV74AC02D vs MC74AC02DCR1 |
74AC02SCXR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DV74AC02D vs 74AC02SCXR |
74AC02SCTR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DV74AC02D vs 74AC02SCTR |
MC74AC02DR2 | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | DV74AC02D vs MC74AC02DR2 |
74AC02SCQR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | DV74AC02D vs 74AC02SCQR |