Logic
DV4502BD
avg Semiconductors
Description: Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16

Overview of DV4502BD by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DV4502BD by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV4502BD by avg Semiconductors

DV4502BD
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP16(UNSPEC)
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH COMMON INHIBIT FOR ALL BITS
Control Type
ENABLE LOW
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
150 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DV4502BD
    avg Semiconductors
    Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16
    VS

Alternate Parts for DV4502BD

This table gives cross-reference parts and alternative options found for DV4502BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV4502BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4502BTD-T IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver NXP Semiconductors DV4502BD vs HEF4502BTD-T
HCF4502M013TR 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics DV4502BD vs HCF4502M013TR
CD4502BK3 Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PACKAGE-16 Rochester Electronics LLC DV4502BD vs CD4502BK3
CD4502BM96G4 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV4502BD vs CD4502BM96G4
CD4502BM96E4 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV4502BD vs CD4502BM96E4
CD4502BMG4 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV4502BD vs CD4502BMG4
CD4502BM96 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 Texas Instruments DV4502BD vs CD4502BM96
CD4502BM 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 Texas Instruments DV4502BD vs CD4502BM
CD4502BM96E4 Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC DV4502BD vs CD4502BM96E4
Part Number Description Manufacturer Compare
CD4502BM96E4 Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC DV4502BD vs CD4502BM96E4
CD4502BM96G4 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV4502BD vs CD4502BM96G4
CD4502BM 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 Texas Instruments DV4502BD vs CD4502BM
CD4502BK3 Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PACKAGE-16 Rochester Electronics LLC DV4502BD vs CD4502BK3
HEF4502BTD-T IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver NXP Semiconductors DV4502BD vs HEF4502BTD-T
CD4502BMG4 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV4502BD vs CD4502BMG4
CD4502BM96 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 Texas Instruments DV4502BD vs CD4502BM96
CD4502BM96E4 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV4502BD vs CD4502BM96E4
HCF4502M013TR 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics DV4502BD vs HCF4502M013TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV4502BD by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV4502BD by avg Semiconductors

Select Manufacturer
Which Manufacturer of DV4502BD would you like to use for your alert(s)?
  • Please alert me when DV4502BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV4502BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV4502BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV4502BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV4502BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV4502BD by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: