There are no models available for this part yet.
Overview of DV300K4032T by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for DV300K4032T by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DV300K4032T
|
Avnet Americas | VAR 300VAC 385VDC 1200A 470V 4032 SMD - Tape and Reel (Alt: DV300K4032T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
CAD Models for DV300K4032T by SEI Stackpole Electronics Inc
Part Data Attributes for DV300K4032T by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
300 V
|
Energy Absorbing Capacity-Max
|
30 J
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2 mm
|
Package Length
|
10 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
8 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
385 V
|
Alternate Parts for DV300K4032T
This table gives cross-reference parts and alternative options found for DV300K4032T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV300K4032T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV300K4032R2 | Varistor, 30J, Surface Mount, MEDIUM VOLTAGE VARISTOR | Bourns Inc | DV300K4032T vs DV300K4032R2 |