Part Details for DV300K4032 by Iskra MIS
Overview of DV300K4032 by Iskra MIS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DV300K4032
DV300K4032 CAD Models
DV300K4032 Part Data Attributes
|
DV300K4032
Iskra MIS
Buy Now
Datasheet
|
Compare Parts:
DV300K4032
Iskra MIS
RESISTOR, VOLTAGE DEPENDENT, 385V, 23J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA KONDENZATORJI D D | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 23 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 385 V |
Alternate Parts for DV300K4032
This table gives cross-reference parts and alternative options found for DV300K4032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV300K4032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV300K4032A | RESISTOR, VOLTAGE DEPENDENT, 385V, 30J, SURFACE MOUNT, CHIP, 3225, LEAD FREE | SEI Stackpole Electronics Inc | DV300K4032 vs DV300K4032A |
DV300K4032R | RESISTOR, VOLTAGE DEPENDENT, 385V, 30J, SURFACE MOUNT, CHIP, 3225, LEAD FREE | SEI Stackpole Electronics Inc | DV300K4032 vs DV300K4032R |
DV300K4032R2 | Varistor, 30J, Surface Mount, MEDIUM VOLTAGE VARISTOR | Bourns Inc | DV300K4032 vs DV300K4032R2 |
DV300K4032T | Varistor, 385V, 30J, Surface Mount, CHIP | SEI Stackpole Electronics Inc | DV300K4032 vs DV300K4032T |