Part Details for DV11A15D by Murata Manufacturing Co Ltd
Overview of DV11A15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DV11A15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1000 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 800 |
|
$3.6000 / $9.0000 | Buy Now |
Part Details for DV11A15D
DV11A15D CAD Models
DV11A15D Part Data Attributes
|
DV11A15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DV11A15D
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 350V, 3pF Min, 15pF Max, Vertical Adjuster, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | CHASSIS MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Shape | LUG |