Part Details for DUS-7328-470R by Wurth Elektronik
Overview of DUS-7328-470R by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7328BRUZ-REEL7 | Analog Devices | 8-Channel,12-Bit+ Sign, Bipola | |
AD7328BRUZ-REEL | Analog Devices | 8-Channel,12-Bit+ Sign, Bipola | |
EVAL-AD7328SDZ | Analog Devices | evaluation control board. |
Part Details for DUS-7328-470R
DUS-7328-470R CAD Models
DUS-7328-470R Part Data Attributes
|
DUS-7328-470R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
DUS-7328-470R
Wurth Elektronik
General Purpose Inductor, 47uH, 20%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MINIMUM INDUCTANCE AT ISAT, 0.60 MICRO HENRY NOMINAL INDUCTANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DUS-7328-470R
This table gives cross-reference parts and alternative options found for DUS-7328-470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DUS-7328-470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI60-470M | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, CHIP, 7360 | Allied Components International | DUS-7328-470R vs PCI60-470M |