Power Circuits
DU1P0-05S15
Description: DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/6

Overview of DU1P0-05S15 by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7005S15PF8 Renesas Electronics Corporation 8K x 8 Dual-Port RAM
70V05S15PF Renesas Electronics Corporation 8K x 8 3.3v Dual-Port RAM
7005S15J Renesas Electronics Corporation 8K x 8 Dual-Port RAM

CAD Models for DU1P0-05S15 by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DU1P0-05S15 by Astrodyne TDI Power Supplies & EMI Filters

DU1P0-05S15
Astrodyne TDI Power Supplies & EMI Filters
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
Part Package Code
MODULE
Package Description
SIP-7/6
Pin Count
7/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T6
Length
19.6 mm
Load Regulation-Max
8%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6.1 mm
Want to compare parts?
  1. DU1P0-05S15
    Astrodyne TDI Power Supplies & EMI Filters
    DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/6
    VS

Related Parts for DU1P0-05S15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DU1P0-05S15 by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DU1P0-05S15 by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of DU1P0-05S15 would you like to use for your alert(s)?
  • Please alert me when DU1P0-05S15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DU1P0-05S15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DU1P0-05S15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DU1P0-05S15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DU1P0-05S15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DU1P0-05S15 by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: