Part Details for DTZ15A by ROHM Semiconductor
Overview of DTZ15A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTZ15A
DTZ15A CAD Models
DTZ15A Part Data Attributes
|
DTZ15A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTZ15A
ROHM Semiconductor
Zener Diode, 14.2V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 42 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14.2 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for DTZ15A
This table gives cross-reference parts and alternative options found for DTZ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTZ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTZ13C | Zener Diode, 13.7V V(Z), 2.2%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | DTZ15A vs DTZ13C |
DTZ15C | Zener Diode, 15.2V V(Z), 2.2%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | DTZ15A vs DTZ15C |