DTT170U
Description: General Purpose Inductor, 170000uH, 5%, 2 Element, SMD

Overview of DTT170U by Hirel Systems Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DTT170U by Hirel Systems Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTT170U by Hirel Systems Ltd

DTT170U
Hirel Systems Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HIREL SYSTEMS LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
4.5 Ω
Inductance-Nom (L)
170000 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
GULL WING
Tolerance
5%
Want to compare parts?
  1. DTT170U
    Hirel Systems Ltd
    General Purpose Inductor, 170000uH, 5%, 2 Element, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTT170U by Hirel Systems Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTT170U by Hirel Systems Ltd

Select Manufacturer
Which Manufacturer of DTT170U would you like to use for your alert(s)?
  • Please alert me when DTT170U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTT170U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTT170U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTT170U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTT170U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTT170U by Hirel Systems Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: