Part Details for DTSHW-65T-V-B by APEM Inc
Overview of DTSHW-65T-V-B by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTSHW-65T-V-B
DTSHW-65T-V-B CAD Models
DTSHW-65T-V-B Part Data Attributes
|
DTSHW-65T-V-B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSHW-65T-V-B
APEM Inc
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.2992 mm | |
Body Height | 2.3622 mm | |
Body Length or Diameter | 6.1976 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for DTSHW-65T-V-B
This table gives cross-reference parts and alternative options found for DTSHW-65T-V-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSHW-65T-V-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K5V1WH43P | KEYPAD SWITCH | C&K | DTSHW-65T-V-B vs K5V1WH43P |
DTSHW-65N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSHW-65T-V-B vs DTSHW-65N-V-B |
DTSHW-65R-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSHW-65T-V-B vs DTSHW-65R-V-B |
DTSYHL-62N-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSHW-65T-V-B vs DTSYHL-62N-V-B |
K5V1RD43P | KEYPAD SWITCH | C&K | DTSHW-65T-V-B vs K5V1RD43P |
KSC841GOLLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | DTSHW-65T-V-B vs KSC841GOLLFS |
ADTSM66SVB | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSHW-65T-V-B vs ADTSM66SVB |
430453025836 | 6x6mm SMD J-Bend washable WS-TASV | Wurth Elektronik | DTSHW-65T-V-B vs 430453025836 |
DTSYHL-61N-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSHW-65T-V-B vs DTSYHL-61N-Q-B |
DTSMW-21R-Q-T/R | Switch, SPST, Vertical, 0.05A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSHW-65T-V-B vs DTSMW-21R-Q-T/R |