Part Details for DTS26Z25-20BN by TE Connectivity
Overview of DTS26Z25-20BN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO | |
AD5220BNZ10 | Analog Devices | 7-BIT RDAC U/D CONTROL | |
AD620BNZ | Analog Devices | LOW COST,LOW POWER IN AMP |
Price & Stock for DTS26Z25-20BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26Z25-20BN
|
Mouser Electronics | Circular MIL Spec Connector DTS 30C 10#20 13#16 4#12 3#8L RoHS: Compliant | 0 |
|
$40.7300 / $50.5500 | Order Now |
Part Details for DTS26Z25-20BN
DTS26Z25-20BN CAD Models
DTS26Z25-20BN Part Data Attributes
|
DTS26Z25-20BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26Z25-20BN
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for DTS26Z25-20BN
This table gives cross-reference parts and alternative options found for DTS26Z25-20BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26Z25-20BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT26MJ20BN | MIL Series Connector, 30 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | DTS26Z25-20BN vs ACT26MJ20BN |
D38999/26SJ20BN | MIL Series Connector | Amphenol Corporation | DTS26Z25-20BN vs D38999/26SJ20BN |
CJ1426WJ20B | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z25-20BN vs CJ1426WJ20B |
D38999/26GJ20BN | MIL Series Connector | Amphenol Corporation | DTS26Z25-20BN vs D38999/26GJ20BN |
D38999/26WJ20BN | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z25-20BN vs D38999/26WJ20BN |
D38999/26MJ20BN | MIL Series Connector, | Amphenol Corporation | DTS26Z25-20BN vs D38999/26MJ20BN |
DTS26T25-20BN | MIL Series Connector | TE Connectivity | DTS26Z25-20BN vs DTS26T25-20BN |
CJ1426WJ20BN | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z25-20BN vs CJ1426WJ20BN |
D38999/26JJ20BN | MIL SERIES CONNECTOR | TE Connectivity | DTS26Z25-20BN vs D38999/26JJ20BN |
D38999/26TJ20BN | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | DTS26Z25-20BN vs D38999/26TJ20BN |