Part Details for DTS26Z13-35SN by TE Connectivity
Overview of DTS26Z13-35SN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26Z13-35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26Z13-35SN
|
Mouser Electronics | Circular MIL Spec Connector CONN.FREE PLUG (38999-3) RoHS: Compliant | 0 |
|
$62.8000 / $67.6300 | Order Now |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$166.6000 / $488.9600 | Buy Now |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$166.6000 / $488.9600 | Buy Now |
Part Details for DTS26Z13-35SN
DTS26Z13-35SN CAD Models
DTS26Z13-35SN Part Data Attributes
|
DTS26Z13-35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26Z13-35SN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for DTS26Z13-35SN
This table gives cross-reference parts and alternative options found for DTS26Z13-35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26Z13-35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZC35JN | MIL Series Connector | TE Connectivity | DTS26Z13-35SN vs D38999/26ZC35JN |
D38999/26SC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | DTS26Z13-35SN vs D38999/26SC35SN |
D38999/26TC35JN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | DTS26Z13-35SN vs D38999/26TC35JN |
D38999/26FC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z13-35SN vs D38999/26FC35SN |
D38999/26GC35SN | MIL Series Connector, | ITT Interconnect Solutions | DTS26Z13-35SN vs D38999/26GC35SN |
CJ1426KC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z13-35SN vs CJ1426KC35SN |
233-105-26NF13-35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | DTS26Z13-35SN vs 233-105-26NF13-35SN |
TV06RW-13-35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | DTS26Z13-35SN vs TV06RW-13-35SN |
D38999/26SC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | DTS26Z13-35SN vs D38999/26SC35SN |
D38999/26YC35SN | MIL Series Connector | Amphenol Corporation | DTS26Z13-35SN vs D38999/26YC35SN |