Part Details for DTS26W17-35JN by TE Connectivity
Overview of DTS26W17-35JN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26W17-35JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26W17-35JN
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55# 22D SKT PLUG RoHS: Not Compliant | 0 |
|
$66.3600 / $82.3400 | Order Now |
Part Details for DTS26W17-35JN
DTS26W17-35JN CAD Models
DTS26W17-35JN Part Data Attributes
|
DTS26W17-35JN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W17-35JN
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for DTS26W17-35JN
This table gives cross-reference parts and alternative options found for DTS26W17-35JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W17-35JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE326ZE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | DTS26W17-35JN vs AE326ZE35SN |
D38999/26WE35SN | 55 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | DTS26W17-35JN vs D38999/26WE35SN |
D38999/26K-E-35JN | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | DTS26W17-35JN vs D38999/26K-E-35JN |
DTS26G17-35SN | MIL Series Connector | TE Connectivity | DTS26W17-35JN vs DTS26G17-35SN |
D38999/26WE35JN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26W17-35JN vs D38999/26WE35JN |
D38999/26JE35SN | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | DTS26W17-35JN vs D38999/26JE35SN |
D38999/26ZE35SN | MIL Series Connector | Amphenol Corporation | DTS26W17-35JN vs D38999/26ZE35SN |
D38999/26ZE35JN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26W17-35JN vs D38999/26ZE35JN |
D38999/26WE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26W17-35JN vs D38999/26WE35SN |
AE326WE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | DTS26W17-35JN vs AE326WE35SN |