There are no models available for this part yet.
Overview of DTS26W15-35HN-6149 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-149LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
65496-149LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for DTS26W15-35HN-6149 by TE Connectivity
Part Data Attributes for DTS26W15-35HN-6149 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Alternate Parts for DTS26W15-35HN-6149
This table gives cross-reference parts and alternative options found for DTS26W15-35HN-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W15-35HN-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26Z15-35PN-6149 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | DTS26W15-35HN-6149 vs DTS26Z15-35PN-6149 |
YACT26MD35PN-61490 | MIL Series Connector | TE Connectivity | DTS26W15-35HN-6149 vs YACT26MD35PN-61490 |
DTS26L15-35HN-6149 | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | DTS26W15-35HN-6149 vs DTS26L15-35HN-6149 |
DTS26G15-35PN-6149 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | DTS26W15-35HN-6149 vs DTS26G15-35PN-6149 |
DTS26W15-35PN-6149[V001] | MIL Series Connector | TE Connectivity | DTS26W15-35HN-6149 vs DTS26W15-35PN-6149[V001] |
ACT26JD35PN-6149 | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | DTS26W15-35HN-6149 vs ACT26JD35PN-6149 |
YDTS26Z15-35PN6149 | MIL Series Connector | TE Connectivity | DTS26W15-35HN-6149 vs YDTS26Z15-35PN6149 |
ACT26MD35PN-6149 | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | DTS26W15-35HN-6149 vs ACT26MD35PN-6149 |
DTS26S15-35HN-6149 | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | DTS26W15-35HN-6149 vs DTS26S15-35HN-6149 |
ACT26JD35HN-6149 | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | DTS26W15-35HN-6149 vs ACT26JD35HN-6149 |