Part Details for DTS26W15-05SN by TE Connectivity
Overview of DTS26W15-05SN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V2305SNTGK | Renesas Electronics Corporation | High-Performance 1:5 Clock Buffer | |
5V2305SNTGK8 | Renesas Electronics Corporation | High-Performance 1:5 Clock Buffer | |
DCH010505SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Price & Stock for DTS26W15-05SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W15-05SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: DTS26W15-05SN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$64.6240 / $130.3848 | Buy Now |
DISTI #
571-DTS26W15-05SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$147.0000 | Order Now |
DISTI #
DCHDTS26W15-05SN
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY | 0 |
|
$141.7000 / $388.1400 | Buy Now |
DISTI #
DCHDTS26W15-05SN
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
DISTI #
DTS26W15-05SN
|
Avnet Abacus | (Alt: DTS26W15-05SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY | 0 |
|
$141.7000 / $388.1400 | Buy Now |
Part Details for DTS26W15-05SN
DTS26W15-05SN CAD Models
DTS26W15-05SN Part Data Attributes
|
DTS26W15-05SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W15-05SN
TE Connectivity
(DTS26W15-05SN) PLUG ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 1250 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS26W15-05SN
This table gives cross-reference parts and alternative options found for DTS26W15-05SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W15-05SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26JD5SN | TE Connectivity | Check for Price | MIL Series Connector | DTS26W15-05SN vs D38999/26JD5SN |
D38999/26SD5S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | DTS26W15-05SN vs D38999/26SD5S |
D38999/26F-D-5SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Plug | DTS26W15-05SN vs D38999/26F-D-5SN |
D38999/26WD5SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | DTS26W15-05SN vs D38999/26WD5SN |
D38999/26W-D-5SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Plug | DTS26W15-05SN vs D38999/26W-D-5SN |
D38999/26TD5S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | DTS26W15-05SN vs D38999/26TD5S |
DTS26K15-05SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | DTS26W15-05SN vs DTS26K15-05SN |
D38999/26FD5SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | DTS26W15-05SN vs D38999/26FD5SN |
D38999/26MD05SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | DTS26W15-05SN vs D38999/26MD05SN |
D38999/26MD05SN | TE Connectivity | Check for Price | 5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | DTS26W15-05SN vs D38999/26MD05SN |