Part Details for DTS26W09-98PN by TE Connectivity
Overview of DTS26W09-98PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DTS26W09-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W09-98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: DTS26W09-98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26W09-98PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$95.4200 / $121.0200 | Order Now |
|
Onlinecomponents.com | DTS PLUG ENVELOPE | 0 |
|
$0 | Buy Now |
Part Details for DTS26W09-98PN
DTS26W09-98PN CAD Models
DTS26W09-98PN Part Data Attributes
|
DTS26W09-98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W09-98PN
TE Connectivity
(DTS26W09-98PN) PLUG ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS26W09-98PN
This table gives cross-reference parts and alternative options found for DTS26W09-98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W09-98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26Z09-98PNV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26W09-98PN vs YDTS26Z09-98PNV001 |
YDTS26W09-98PNC001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26W09-98PN vs YDTS26W09-98PNC001 |
YDTS26F09-98PNV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26W09-98PN vs YDTS26F09-98PNV001 |