Part Details for DTS26K13-98PA by TE Connectivity / Deutsch
Overview of DTS26K13-98PA by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for DTS26K13-98PA
DTS26K13-98PA CAD Models
DTS26K13-98PA Part Data Attributes
|
DTS26K13-98PA
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
DTS26K13-98PA
TE Connectivity / Deutsch
CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS26K13-98PA
This table gives cross-reference parts and alternative options found for DTS26K13-98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26K13-98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1426CC98PW | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26K13-98PA vs CJ1426CC98PW |
D38999/26LC98PA | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26K13-98PA vs D38999/26LC98PA |
D38999/26ZC98PA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | DTS26K13-98PA vs D38999/26ZC98PA |
D38999/26S-C-98HA | MIL Series Connector, 10 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | DTS26K13-98PA vs D38999/26S-C-98HA |
TVS06RS13-98PA | MIL Series Connector | Amphenol Corporation | DTS26K13-98PA vs TVS06RS13-98PA |
D38999/26C-C-98PA | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | DTS26K13-98PA vs D38999/26C-C-98PA |
DTS26Z13-98PA | MIL Series Connector | TE Connectivity | DTS26K13-98PA vs DTS26Z13-98PA |
DTS26K13-98PA | 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | DTS26K13-98PA vs DTS26K13-98PA |
D38999/26WC98PA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26K13-98PA vs D38999/26WC98PA |
CJ1426FC98PW | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26K13-98PA vs CJ1426FC98PW |