Part Details for DTS26F19-35PN by TE Connectivity
Overview of DTS26F19-35PN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DTS26F19-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26F19-35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: DTS26F19-35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26F19-35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 66C 66#22D PIN PLUG RoHS: Compliant | 0 |
|
$140.4800 / $178.1700 | Order Now |
|
Onlinecomponents.com | Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$189.6800 / $537.1900 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 8 |
|
$147.5040 / $158.0400 | Buy Now |
DISTI #
DTS26F19-35PN
|
TTI | Circular MIL Spec Connector DTS 66C 66#22D PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$189.6800 / $537.1900 | Buy Now |
Part Details for DTS26F19-35PN
DTS26F19-35PN CAD Models
DTS26F19-35PN Part Data Attributes
|
DTS26F19-35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F19-35PN
TE Connectivity
66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS26F19-35PN
This table gives cross-reference parts and alternative options found for DTS26F19-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F19-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26CF35HN | MIL Series Connector | Amphenol Corporation | DTS26F19-35PN vs D38999/26CF35HN |
ACT26JF35HN | MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | DTS26F19-35PN vs ACT26JF35HN |
D38999/26W19-35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Smiths Group | DTS26F19-35PN vs D38999/26W19-35PN |
8D519J35PN | MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | DTS26F19-35PN vs 8D519J35PN |
CTVS06RF-19-35PN | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | DTS26F19-35PN vs CTVS06RF-19-35PN |
D38999/26SF35P | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26F19-35PN vs D38999/26SF35P |
D38999/26KF35HN | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26F19-35PN vs D38999/26KF35HN |
CJ1426TF35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26F19-35PN vs CJ1426TF35PN |
D38999/26TF35PN | MIL Series Connector | TE Connectivity | DTS26F19-35PN vs D38999/26TF35PN |
D38999/26SF35PN | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26F19-35PN vs D38999/26SF35PN |