Part Details for DTS26F13-35PE-LC by TE Connectivity
Overview of DTS26F13-35PE-LC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for DTS26F13-35PE-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26F13-35PE-LC
|
Mouser Electronics | Circular MIL Spec Connector DTS 22C 22D #22D PIN PLUG RoHS: Compliant | 0 |
|
$73.4300 / $89.9600 | Order Now |
Part Details for DTS26F13-35PE-LC
DTS26F13-35PE-LC CAD Models
DTS26F13-35PE-LC Part Data Attributes
|
DTS26F13-35PE-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F13-35PE-LC
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C 38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for DTS26F13-35PE-LC
This table gives cross-reference parts and alternative options found for DTS26F13-35PE-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F13-35PE-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26MC35PE-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | DTS26F13-35PE-LC vs D38999/26MC35PE-LC |
D38999/26FC35PELC | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | DTS26F13-35PE-LC vs D38999/26FC35PELC |
D38999/26TC35PE-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Plug | DTS26F13-35PE-LC vs D38999/26TC35PE-LC |
D38999/26WC35PE-LC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | DTS26F13-35PE-LC vs D38999/26WC35PE-LC |
D38999/26GC35PE-L/C | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | DTS26F13-35PE-LC vs D38999/26GC35PE-L/C |
D38999/26KC35HE-L/C | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | DTS26F13-35PE-LC vs D38999/26KC35HE-L/C |