Datasheets
DTS24Z25-61PE by: TE Connectivity

MIL Series Connector

Part Details for DTS24Z25-61PE by TE Connectivity

Overview of DTS24Z25-61PE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL68137-61P-EV1Z Renesas Electronics Corporation 6+1 Phase Digital Multiphase Controller Evaluation Board
74HC161P-E Renesas Electronics Corporation HD/RD74HC Series

Price & Stock for DTS24Z25-61PE

Part # Distributor Description Stock Price Buy
DISTI # 571-DTS24Z25-61PE
Mouser Electronics Circular MIL Spec Connector RECP ASSY RoHS: Compliant 0
  • 50 $101.1900
$101.1900 Order Now

Part Details for DTS24Z25-61PE

DTS24Z25-61PE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS24Z25-61PE Part Data Attributes

DTS24Z25-61PE TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS24Z25-61PE TE Connectivity MIL Series Connector
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization E
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 61
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for DTS24Z25-61PE

This table gives cross-reference parts and alternative options found for DTS24Z25-61PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24Z25-61PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24ZJ61HE MIL Series Connector TE Connectivity DTS24Z25-61PE vs D38999/24ZJ61HE
ACT24JJ61PE MIL Series Connector, 61 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity DTS24Z25-61PE vs ACT24JJ61PE
TVS07RK-25-61PE MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24Z25-61PE vs TVS07RK-25-61PE
D38999/24SJ61HE MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24Z25-61PE vs D38999/24SJ61HE
D38999/24YJ61HE MIL Series Connector Amphenol Corporation DTS24Z25-61PE vs D38999/24YJ61HE
DTS24T25-61PE MIL Series Connector TE Connectivity DTS24Z25-61PE vs DTS24T25-61PE
DTS24F25-61PE MIL Series Connector TE Connectivity DTS24Z25-61PE vs DTS24F25-61PE
D38999/24YJ61PE MIL Series Connector Amphenol Corporation DTS24Z25-61PE vs D38999/24YJ61PE
D38999/24MJ61HE MIL Series Connector, 61 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24Z25-61PE vs D38999/24MJ61HE
D38999/24C-J-61HE MIL Series Connector, 61 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24Z25-61PE vs D38999/24C-J-61HE
Part Number Description Manufacturer Compare
D38999/24TJ61PE-LC MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24Z25-61PE vs D38999/24TJ61PE-LC
CTVS07RF-25-61PE MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24Z25-61PE vs CTVS07RF-25-61PE
D38999/24GJ61HE-LC MIL Series Connector, 61 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24Z25-61PE vs D38999/24GJ61HE-LC
D38999/24LJ61PE-LC MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24Z25-61PE vs D38999/24LJ61PE-LC
YACT24JJ61PEV00100 MIL Series Connector TE Connectivity DTS24Z25-61PE vs YACT24JJ61PEV00100
YACT24MJ61PEV00100 MIL Series Connector TE Connectivity DTS24Z25-61PE vs YACT24MJ61PEV00100
D38999/24K-J-61PE MIL Series Connector, 61 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24Z25-61PE vs D38999/24K-J-61PE
D38999/24W-J-61HE MIL Series Connector, 61 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24Z25-61PE vs D38999/24W-J-61HE
D38999/24KJ61HE MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24Z25-61PE vs D38999/24KJ61HE
YDTS24T25-61PE6157 61 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity DTS24Z25-61PE vs YDTS24T25-61PE6157

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24Z25-61PE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24Z25-61PE by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24Z25-61PE would you like to use for your alert(s)?
  • Please alert me when DTS24Z25-61PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24Z25-61PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24Z25-61PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24Z25-61PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24Z25-61PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24Z25-61PE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: