Part Details for DTS24Y23-35SB by TE Connectivity
Overview of DTS24Y23-35SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS24Y23-35SB
DTS24Y23-35SB CAD Models
DTS24Y23-35SB Part Data Attributes
|
DTS24Y23-35SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24Y23-35SB
TE Connectivity
MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for DTS24Y23-35SB
This table gives cross-reference parts and alternative options found for DTS24Y23-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24Y23-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24L23-35SB | MIL Series Connector | TE Connectivity | DTS24Y23-35SB vs DTS24L23-35SB |
D38999/24FH35SB | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24Y23-35SB vs D38999/24FH35SB |
D38999/24WH35SX | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24Y23-35SB vs D38999/24WH35SX |
D38999/24TH35SB | MIL Series Connector | TE Connectivity | DTS24Y23-35SB vs D38999/24TH35SB |
ACT24MH35SB | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24Y23-35SB vs ACT24MH35SB |
EN3645J7HN35FB | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24Y23-35SB vs EN3645J7HN35FB |
DTS24G23-35JB | MIL Series Connector | TE Connectivity | DTS24Y23-35SB vs DTS24G23-35JB |
D38999/24F23-35SB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | DTS24Y23-35SB vs D38999/24F23-35SB |
D38999/24ZH35SB | MIL Series Connector, | Aero-Electric Connector Inc | DTS24Y23-35SB vs D38999/24ZH35SB |
D38999/24WH35JB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24Y23-35SB vs D38999/24WH35JB |