There are no models available for this part yet.
Overview of DTS24Y13-08SE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8608SEV#TRMPBF | Analog Devices | 42V, 1.5A Synchr step down wit | |
LT8608SEV#TRPBF | Analog Devices | 42V, 1.5A Synchr step down wit |
CAD Models for DTS24Y13-08SE by TE Connectivity
Part Data Attributes for DTS24Y13-08SE by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
HERMETIC
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
13
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for DTS24Y13-08SE
This table gives cross-reference parts and alternative options found for DTS24Y13-08SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24Y13-08SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FC8SE | MIL Series Connector | TE Connectivity | DTS24Y13-08SE vs D38999/24FC8SE |
D38999/24JC8SE | MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24Y13-08SE vs D38999/24JC8SE |
D38999/24KC8SE | MIL Series Connector | TE Connectivity | DTS24Y13-08SE vs D38999/24KC8SE |
D38999/24JC8JE | MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24Y13-08SE vs D38999/24JC8JE |
D38999/24K-C-8JE | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24Y13-08SE vs D38999/24K-C-8JE |
CTVS07RF-13-8SE | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24Y13-08SE vs CTVS07RF-13-8SE |
D38999/24MC8SE | MIL Series Connector | TE Connectivity | DTS24Y13-08SE vs D38999/24MC8SE |
DTS24W13-08SE | MIL Series Connector | TE Connectivity | DTS24Y13-08SE vs DTS24W13-08SE |
D38999/24WC8SE | MIL Series Connector, | Glenair Inc | DTS24Y13-08SE vs D38999/24WC8SE |
D38999/24MC08JE | 8 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DTS24Y13-08SE vs D38999/24MC08JE |