DTS24W25-24SD-LC
TE Connectivity
Description: MIL Series Connector

Overview of DTS24W25-24SD-LC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
524SDCGI8 Renesas Electronics Corporation Low Skew 1 to 4 Clock Buffer
524SDCGI Renesas Electronics Corporation Low Skew 1 to 4 Clock Buffer

Price & Stock for DTS24W25-24SD-LC by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-DTS24W25-24SD-LC
Mouser Electronics Circular MIL Spec Connector DTS 24C 12#16 12#12 RoHS: Not Compliant 0
  • 1 $98.0800
  • 5 $95.3600
  • 10 $92.3000
  • 25 $89.4400
  • 50 $83.6500
  • 100 $79.0300
$79.0300 / $98.0800 Order Now

CAD Models for DTS24W25-24SD-LC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS24W25-24SD-LC by TE Connectivity

DTS24W25-24SD-LC
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
12,12
Contact Sizes
12,16
Coupling Type
THREADED
Degrees of Rotation
62
Other Description
JAM NUT RECEPTACLE
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
24
Unique Insert Number
25-24
Want to compare parts?
  1. DTS24W25-24SD-LC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DTS24W25-24SD-LC

This table gives cross-reference parts and alternative options found for DTS24W25-24SD-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W25-24SD-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24KJ24JD-L/C MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W25-24SD-LC vs D38999/24KJ24JD-L/C
D38999/24MJ24JD-LC MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24W25-24SD-LC vs D38999/24MJ24JD-LC
CTV07RGW-25-24SD-LC MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24W25-24SD-LC vs CTV07RGW-25-24SD-LC
D38999/24ZJ24JD-LC MIL Series Connector, Amphenol Corporation DTS24W25-24SD-LC vs D38999/24ZJ24JD-LC
D38999/24JJ24JD-LC MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24W25-24SD-LC vs D38999/24JJ24JD-LC
D38999/24LJ24SD-LC MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W25-24SD-LC vs D38999/24LJ24SD-LC
D38999/24SJ24JD-L/C MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W25-24SD-LC vs D38999/24SJ24JD-L/C
D38999/24JJ24SD-L/C MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W25-24SD-LC vs D38999/24JJ24SD-L/C
CTV07RW-25-24SD-LC MIL Series Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24W25-24SD-LC vs CTV07RW-25-24SD-LC
D38999/24KJ24SD-LC MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W25-24SD-LC vs D38999/24KJ24SD-LC
Part Number Description Manufacturer Compare
MT934T25S24SD 24 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP DTS24W25-24SD-LC vs MT934T25S24SD
YDTS24Z25-24SDV001 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity DTS24W25-24SD-LC vs YDTS24Z25-24SDV001
D38999/24SJ24SD-LC MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W25-24SD-LC vs D38999/24SJ24SD-LC
D38999/24LJ24JD-LC MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W25-24SD-LC vs D38999/24LJ24JD-LC
YACT24MJ24SDC00100 MIL Series Connector, 24 Contact(s), Composite, Female, Receptacle TE Connectivity DTS24W25-24SD-LC vs YACT24MJ24SDC00100
D38999/24SJ24JD-LC MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W25-24SD-LC vs D38999/24SJ24JD-LC
TV07RW-25-24SD MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24W25-24SD-LC vs TV07RW-25-24SD
D38999/24W-J-24SD MIL Series Connector, 24 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24W25-24SD-LC vs D38999/24W-J-24SD
D38999/24JJ24JD MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24W25-24SD-LC vs D38999/24JJ24JD
CTVS07RF25-24JD MIL Series Connector Amphenol Corporation DTS24W25-24SD-LC vs CTVS07RF25-24JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24W25-24SD-LC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24W25-24SD-LC by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24W25-24SD-LC would you like to use for your alert(s)?
  • Please alert me when DTS24W25-24SD-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24W25-24SD-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24W25-24SD-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24W25-24SD-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24W25-24SD-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24W25-24SD-LC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: