Part Details for DTS24W21-16SE-6149 by TE Connectivity
Overview of DTS24W21-16SE-6149 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-149LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
65496-149LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Part Details for DTS24W21-16SE-6149
DTS24W21-16SE-6149 CAD Models
DTS24W21-16SE-6149 Part Data Attributes
|
DTS24W21-16SE-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W21-16SE-6149
TE Connectivity
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for DTS24W21-16SE-6149
This table gives cross-reference parts and alternative options found for DTS24W21-16SE-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W21-16SE-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24K21-16SE-6149 | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24W21-16SE-6149 vs DTS24K21-16SE-6149 |
DTS24T21-16JE-6149 | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24W21-16SE-6149 vs DTS24T21-16JE-6149 |
ACT24JG16SE-6149 | MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24W21-16SE-6149 vs ACT24JG16SE-6149 |
ACT24MG16SE-6149 | MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24W21-16SE-6149 vs ACT24MG16SE-6149 |
YACT24JG16JE-61490 | MIL Series Connector | TE Connectivity | DTS24W21-16SE-6149 vs YACT24JG16JE-61490 |
DTS24S21-16JE-6149 | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24W21-16SE-6149 vs DTS24S21-16JE-6149 |
YACT24MG16SE-61490 | MIL Series Connector | TE Connectivity | DTS24W21-16SE-6149 vs YACT24MG16SE-61490 |
YACT24MG16JE-61490 | MIL Series Connector | TE Connectivity | DTS24W21-16SE-6149 vs YACT24MG16JE-61490 |
DTS24F21-16JE-6149 | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24W21-16SE-6149 vs DTS24F21-16JE-6149 |
DTS24L21-16JE-6149 | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24W21-16SE-6149 vs DTS24L21-16JE-6149 |