Part Details for DTS24W11-35AA by TE Connectivity
Overview of DTS24W11-35AA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L35AANFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L35AADFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ISL78235AARZ-T | Renesas Electronics Corporation | 5A Automotive Synchronous Buck Regulator |
Price & Stock for DTS24W11-35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24W11-35AA
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13#22D PIN R RoHS: Not Compliant | 0 |
|
$41.9500 / $52.0600 | Order Now |
|
Onlinecomponents.com | RECP ASSY | 0 |
|
$128.3000 / $351.4500 | Buy Now |
DISTI #
DTS24W11-35AA
|
FDH Electronics | Connector Min Qty: 1 | 17 |
|
$23.2400 / $30.8450 | Buy Now RFQ |
|
Master Electronics | RECP ASSY | 0 |
|
$128.3000 / $351.4500 | Buy Now |
Part Details for DTS24W11-35AA
DTS24W11-35AA CAD Models
DTS24W11-35AA Part Data Attributes
|
DTS24W11-35AA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W11-35AA
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS24W11-35AA
This table gives cross-reference parts and alternative options found for DTS24W11-35AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W11-35AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WB35AA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24W11-35AA vs D38999/24WB35AA |
D38999/24JB35AA | MIL SERIES CONNECTOR | TE Connectivity | DTS24W11-35AA vs D38999/24JB35AA |
DTS24Z11-35AA | MIL Series Connector | TE Connectivity | DTS24W11-35AA vs DTS24Z11-35AA |
D38999/24WB35AW | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-35AA vs D38999/24WB35AW |
CJ1424FB35AW | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-35AA vs CJ1424FB35AW |
D38999/24TB35AA | MIL Series Connector | TE Connectivity | DTS24W11-35AA vs D38999/24TB35AA |
CJ1424CB35AW | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-35AA vs CJ1424CB35AW |
D38999/24FB35AA | MIL Series Connector | TE Connectivity | DTS24W11-35AA vs D38999/24FB35AA |
D38999/24CB35AA | MIL Series Connector | Amphenol Corporation | DTS24W11-35AA vs D38999/24CB35AA |
D38999/24SB35AA | MIL Series Connector | TE Connectivity | DTS24W11-35AA vs D38999/24SB35AA |