Part Details for DTS24T23-21SC6157 by TE Connectivity
Overview of DTS24T23-21SC6157 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for DTS24T23-21SC6157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24T23-21SC6157-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$324.7400 | Buy Now |
Part Details for DTS24T23-21SC6157
DTS24T23-21SC6157 CAD Models
DTS24T23-21SC6157 Part Data Attributes
|
DTS24T23-21SC6157
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24T23-21SC6157
TE Connectivity
21 Contact(s), Aluminum Alloy, Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS24T23-21SC6157
This table gives cross-reference parts and alternative options found for DTS24T23-21SC6157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T23-21SC6157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JH21JCV00100 | MIL Series Connector | TE Connectivity | DTS24T23-21SC6157 vs YACT24JH21JCV00100 |
D38999/24KH21SC | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | DTS24T23-21SC6157 vs D38999/24KH21SC |
D38999/24C-H-21SC | MIL Series Connector, 21 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24T23-21SC6157 vs D38999/24C-H-21SC |
D38999/24WH21JC-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24T23-21SC6157 vs D38999/24WH21JC-LC |
D38999/24GH21JC-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24T23-21SC6157 vs D38999/24GH21JC-LC |
YDTS24T23-21SCC001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | DTS24T23-21SC6157 vs YDTS24T23-21SCC001 |
CTVS07RF-23-21SC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24T23-21SC6157 vs CTVS07RF-23-21SC |
D38999/24MH21SC-LC | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24T23-21SC6157 vs D38999/24MH21SC-LC |
D38999/24FH21JC-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24T23-21SC6157 vs D38999/24FH21JC-LC |
YACT24JH21SCV00100 | MIL Series Connector | TE Connectivity | DTS24T23-21SC6157 vs YACT24JH21SCV00100 |