Part Details for DTS24T11-02PB3028 by TE Connectivity
Overview of DTS24T11-02PB3028 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DTS24T11-02PB3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24T11-02PB3028-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$298.2460 | Buy Now |
Part Details for DTS24T11-02PB3028
DTS24T11-02PB3028 CAD Models
DTS24T11-02PB3028 Part Data Attributes
|
DTS24T11-02PB3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24T11-02PB3028
TE Connectivity
2 Contact(s), Aluminum Alloy, Male, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS24T11-02PB3028
This table gives cross-reference parts and alternative options found for DTS24T11-02PB3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T11-02PB3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WB2HB-LC | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24T11-02PB3028 vs D38999/24WB2HB-LC |
YDTS24F11-02PBC001 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | DTS24T11-02PB3028 vs YDTS24F11-02PBC001 |
D38999/24SB2HB-LC | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24T11-02PB3028 vs D38999/24SB2HB-LC |
D38999/24LB2HB | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24T11-02PB3028 vs D38999/24LB2HB |
YDTS24W11-02PBV001 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | DTS24T11-02PB3028 vs YDTS24W11-02PBV001 |
D38999/24JB2PB-LC | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24T11-02PB3028 vs D38999/24JB2PB-LC |
YACT24JB02PBV00100 | MIL Series Connector | TE Connectivity | DTS24T11-02PB3028 vs YACT24JB02PBV00100 |
D38999/24MB2HB | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | DTS24T11-02PB3028 vs D38999/24MB2HB |
DTS24T11-02PB6157 | 2 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | DTS24T11-02PB3028 vs DTS24T11-02PB6157 |
D38999/24F-B-2PB | MIL Series Connector, 2 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24T11-02PB3028 vs D38999/24F-B-2PB |