Datasheets
DTS24S25-90SB-6149 by: TE Connectivity

MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle

Part Details for DTS24S25-90SB-6149 by TE Connectivity

Overview of DTS24S25-90SB-6149 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
89006-149LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
70236-149LF Amphenol Communications Solutions Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body.
65496-149LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch.

Part Details for DTS24S25-90SB-6149

DTS24S25-90SB-6149 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS24S25-90SB-6149 Part Data Attributes

DTS24S25-90SB-6149 TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS24S25-90SB-6149 TE Connectivity MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 46

Alternate Parts for DTS24S25-90SB-6149

This table gives cross-reference parts and alternative options found for DTS24S25-90SB-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24S25-90SB-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACT24JJ90JB-6149 MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs ACT24JJ90JB-6149
ACT24JJ90SB-6149 MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs ACT24JJ90SB-6149
DTS24Z25-90SB-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs DTS24Z25-90SB-6149
DTS24F25-90SB-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs DTS24F25-90SB-6149
DTS24F25-90JB-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs DTS24F25-90JB-6149
DTS24T25-90SB-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs DTS24T25-90SB-6149
ACT24MJ90SB-6149 MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs ACT24MJ90SB-6149
DTS24L25-90JB-6149 MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs DTS24L25-90JB-6149
DTS24T25-90JB-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs DTS24T25-90JB-6149
DTS24G25-90JB-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24S25-90SB-6149 vs DTS24G25-90JB-6149
Part Number Description Manufacturer Compare
CTV07RW-25-90SB MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24S25-90SB-6149 vs CTV07RW-25-90SB
D38999/24C-J-90SB MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24S25-90SB-6149 vs D38999/24C-J-90SB
TVS07RF-25-90SB MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24S25-90SB-6149 vs TVS07RF-25-90SB
D38999/24K-J-90JB MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24S25-90SB-6149 vs D38999/24K-J-90JB
D38999/24JJ90SB MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24S25-90SB-6149 vs D38999/24JJ90SB
D38999/24C-J-90JB MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24S25-90SB-6149 vs D38999/24C-J-90JB
D38999/24S-J-90JB MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24S25-90SB-6149 vs D38999/24S-J-90JB
TV07RW-25-90SB MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24S25-90SB-6149 vs TV07RW-25-90SB
TVS07RS25-90JB MIL Series Connector Amphenol Corporation DTS24S25-90SB-6149 vs TVS07RS25-90JB
D38999/24W-J-90SB MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24S25-90SB-6149 vs D38999/24W-J-90SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24S25-90SB-6149 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24S25-90SB-6149 by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24S25-90SB-6149 would you like to use for your alert(s)?
  • Please alert me when DTS24S25-90SB-6149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24S25-90SB-6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24S25-90SB-6149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24S25-90SB-6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24S25-90SB-6149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24S25-90SB-6149 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: