Part Details for DTS24S25-43HA by TE Connectivity
Overview of DTS24S25-43HA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS24S25-43HA
DTS24S25-43HA CAD Models
DTS24S25-43HA Part Data Attributes
|
DTS24S25-43HA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24S25-43HA
TE Connectivity
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |
Alternate Parts for DTS24S25-43HA
This table gives cross-reference parts and alternative options found for DTS24S25-43HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24S25-43HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24FJ43PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | DTS24S25-43HA vs D38999/24FJ43PA |
D38999/24GJ43PA | Amphenol Corporation | Check for Price | MIL Series Connector, 43 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | DTS24S25-43HA vs D38999/24GJ43PA |
DTS24T25-43PA | TE Connectivity | Check for Price | MIL Series Connector | DTS24S25-43HA vs DTS24T25-43PA |
DTS24N25-43PA | TE Connectivity | Check for Price | MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS24S25-43HA vs DTS24N25-43PA |
D38999/24SJ43PA | Amphenol Corporation | Check for Price | MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | DTS24S25-43HA vs D38999/24SJ43PA |
D38999/24FJ43PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | DTS24S25-43HA vs D38999/24FJ43PA |
EN3645M7JN43MA | TE Connectivity | Check for Price | MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle | DTS24S25-43HA vs EN3645M7JN43MA |
EN3645F7JN43MA | TE Connectivity | Check for Price | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | DTS24S25-43HA vs EN3645F7JN43MA |
CJ1424WJ43PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | DTS24S25-43HA vs CJ1424WJ43PA |