Part Details for DTS24S25-24BC by TE Connectivity
Overview of DTS24S25-24BC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS24S25-24BC
DTS24S25-24BC CAD Models
DTS24S25-24BC Part Data Attributes
|
DTS24S25-24BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24S25-24BC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for DTS24S25-24BC
This table gives cross-reference parts and alternative options found for DTS24S25-24BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24S25-24BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645W7JN24BC | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24S25-24BC vs EN3645W7JN24BC |
D38999/24WJ24BC | MIL Series Connector | TE Connectivity | DTS24S25-24BC vs D38999/24WJ24BC |
EN3645K7JN24BC | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24S25-24BC vs EN3645K7JN24BC |
CJ1424KJ24BY | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S25-24BC vs CJ1424KJ24BY |
CJ1424FJ24BC | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S25-24BC vs CJ1424FJ24BC |
D38999/24KJ24BC | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S25-24BC vs D38999/24KJ24BC |
CJ1424KJ24BC | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S25-24BC vs CJ1424KJ24BC |
DTS24G25-24BC | MIL Series Connector | TE Connectivity | DTS24S25-24BC vs DTS24G25-24BC |
AE324WJ24BC | MIL Series Connector, | Aero-Electric Connector Inc | DTS24S25-24BC vs AE324WJ24BC |
D38999/24TJ24BC | MIL Series Connector | Amphenol Corporation | DTS24S25-24BC vs D38999/24TJ24BC |