Part Details for DTS24S19-35AE by TE Connectivity
Overview of DTS24S19-35AE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035A-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035A | |
TMP235AEDCKRQ1 | Texas Instruments | Automotive grade, precision analog output temperature sensor 5-SC70 -40 to 150 | |
TMP235AEDCKTQ1 | Texas Instruments | Automotive grade, precision analog output temperature sensor 5-SC70 -40 to 150 |
Part Details for DTS24S19-35AE
DTS24S19-35AE CAD Models
DTS24S19-35AE Part Data Attributes
|
DTS24S19-35AE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24S19-35AE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for DTS24S19-35AE
This table gives cross-reference parts and alternative options found for DTS24S19-35AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24S19-35AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24JF35AE | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24S19-35AE vs D38999/24JF35AE |
D38999/24KF35AE | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | DTS24S19-35AE vs D38999/24KF35AE |
D38999/24WF35AE | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | DTS24S19-35AE vs D38999/24WF35AE |
D38999/24NF35AE | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24S19-35AE vs D38999/24NF35AE |
D38999/24TF35AE | TE Connectivity | Check for Price | MIL Series Connector | DTS24S19-35AE vs D38999/24TF35AE |
D38999/24SF35AE | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | DTS24S19-35AE vs D38999/24SF35AE |
D38999/24GF35AE | Glenair Inc | Check for Price | MIL Series Connector, | DTS24S19-35AE vs D38999/24GF35AE |
DTS24F19-35AE | TE Connectivity | Check for Price | MIL Series Connector | DTS24S19-35AE vs DTS24F19-35AE |
D38999/24WF35AE | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24S19-35AE vs D38999/24WF35AE |
DTS24K19-35AE | TE Connectivity | Check for Price | MIL Series Connector | DTS24S19-35AE vs DTS24K19-35AE |