Part Details for DTS24L13-08BA by TE Connectivity
Overview of DTS24L13-08BA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEJ08BA2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, without shield, with LEDs.. | |
RJHSEJ08BA8 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, without shield, with LEDs.. | |
RJHSEG08BA1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, No Shield, With LEDs |
Part Details for DTS24L13-08BA
DTS24L13-08BA CAD Models
DTS24L13-08BA Part Data Attributes
|
DTS24L13-08BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24L13-08BA
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for DTS24L13-08BA
This table gives cross-reference parts and alternative options found for DTS24L13-08BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24L13-08BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24WC8BA | Amphenol Corporation | Check for Price | MIL Series Connector, | DTS24L13-08BA vs D38999/24WC8BA |
D38999/24WC8BA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | DTS24L13-08BA vs D38999/24WC8BA |
D38999/24ZC8BA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | DTS24L13-08BA vs D38999/24ZC8BA |
DTS24F13-08BA | TE Connectivity | Check for Price | MIL Series Connector | DTS24L13-08BA vs DTS24F13-08BA |
CJ1424KC8BW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | DTS24L13-08BA vs CJ1424KC8BW |
D38999/24ZC8BA | TE Connectivity | Check for Price | MIL Series Connector | DTS24L13-08BA vs D38999/24ZC8BA |
DTS24G13-08BA | TE Connectivity | Check for Price | MIL Series Connector | DTS24L13-08BA vs DTS24G13-08BA |
DTS24S13-08BA | TE Connectivity | Check for Price | MIL Series Connector | DTS24L13-08BA vs DTS24S13-08BA |
D38999/24KC8BA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | DTS24L13-08BA vs D38999/24KC8BA |