Part Details for DTS24L11-35PC by TE Connectivity
Overview of DTS24L11-35PC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Part Details for DTS24L11-35PC
DTS24L11-35PC CAD Models
DTS24L11-35PC Part Data Attributes
|
DTS24L11-35PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24L11-35PC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for DTS24L11-35PC
This table gives cross-reference parts and alternative options found for DTS24L11-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24L11-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24WB35HC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | DTS24L11-35PC vs D38999/24WB35HC |
CJ1424SB35PC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | DTS24L11-35PC vs CJ1424SB35PC |
ACT24MB35PC | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | DTS24L11-35PC vs ACT24MB35PC |
DTS24K11-35HC | TE Connectivity | Check for Price | MIL Series Connector | DTS24L11-35PC vs DTS24K11-35HC |
D38999/24GB35HC | Amphenol Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | DTS24L11-35PC vs D38999/24GB35HC |
ACT24JB35PC | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | DTS24L11-35PC vs ACT24JB35PC |
D38999/24GB35PC | Amphenol Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | DTS24L11-35PC vs D38999/24GB35PC |
D38999/24LB35HC | TE Connectivity | Check for Price | MIL Series Connector | DTS24L11-35PC vs D38999/24LB35HC |
DTS24F11-35PC | TE Connectivity | Check for Price | MIL Series Connector | DTS24L11-35PC vs DTS24F11-35PC |
MT934T11S35PC | TE Connectivity | Check for Price | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | DTS24L11-35PC vs MT934T11S35PC |