Datasheets
DTS24K25-47SA-6149 by: TE Connectivity

MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle

Part Details for DTS24K25-47SA-6149 by TE Connectivity

Overview of DTS24K25-47SA-6149 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA347SA/250 Texas Instruments Micropower Rail-To-Rail Operational Amplifier 5-SC70 -55 to 125
OPA347SA/3KG4 Texas Instruments Micropower Rail-To-Rail Operational Amplifier 5-SC70 -55 to 125
OPA347SA/3K Texas Instruments Micropower Rail-To-Rail Operational Amplifier 5-SC70 -55 to 125

Part Details for DTS24K25-47SA-6149

DTS24K25-47SA-6149 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS24K25-47SA-6149 Part Data Attributes

DTS24K25-47SA-6149 TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS24K25-47SA-6149 TE Connectivity MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 46

Alternate Parts for DTS24K25-47SA-6149

This table gives cross-reference parts and alternative options found for DTS24K25-47SA-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24K25-47SA-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTS24F25-47JA-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs DTS24F25-47JA-6149
DTS24K25-47JA-6149 MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs DTS24K25-47JA-6149
ACT24JJ47SA-6149 MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs ACT24JJ47SA-6149
DTS24G25-47SA-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs DTS24G25-47SA-6149
DTS24T25-47JA-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs DTS24T25-47JA-6149
DTS24T25-47SA-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs DTS24T25-47SA-6149
DTS24W25-47SA-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs DTS24W25-47SA-6149
DTS24F25-47SA-6149 MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs DTS24F25-47SA-6149
ACT24MJ47JA-6149 MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs ACT24MJ47JA-6149
DTS24L25-47SA-6149 MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity DTS24K25-47SA-6149 vs DTS24L25-47SA-6149

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24K25-47SA-6149 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24K25-47SA-6149 by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24K25-47SA-6149 would you like to use for your alert(s)?
  • Please alert me when DTS24K25-47SA-6149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24K25-47SA-6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24K25-47SA-6149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24K25-47SA-6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24K25-47SA-6149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24K25-47SA-6149 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: