Part Details for DTS24K25-11PB by TE Connectivity
Overview of DTS24K25-11PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2222CUK-11#PBF | Analog Devices | 11-B, 105Msps ADC | |
LTC2000IY-11#PBF | Analog Devices | 16-/14-/11-B 2.5Gsps DACs | |
LTC2000CY-11#PBF | Analog Devices | 16-/14-/11-B 2.5Gsps DACs |
Part Details for DTS24K25-11PB
DTS24K25-11PB CAD Models
DTS24K25-11PB Part Data Attributes
|
DTS24K25-11PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24K25-11PB
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for DTS24K25-11PB
This table gives cross-reference parts and alternative options found for DTS24K25-11PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24K25-11PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-25-11HB | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24K25-11PB vs CTV07RW-25-11HB |
DTS24Y25-11PB | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24K25-11PB vs DTS24Y25-11PB |
ACT24JJ11HB | MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24K25-11PB vs ACT24JJ11HB |
D38999/24ZJ11PB | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24K25-11PB vs D38999/24ZJ11PB |
D38999/24WJ11PB | MIL Series Connector | TE Connectivity | DTS24K25-11PB vs D38999/24WJ11PB |
EN3645J7JN11MB | MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24K25-11PB vs EN3645J7JN11MB |
DTS24F25-11PB | MIL Series Connector | TE Connectivity | DTS24K25-11PB vs DTS24F25-11PB |
DTS24G25-11HB | MIL Series Connector | TE Connectivity | DTS24K25-11PB vs DTS24G25-11HB |
D38999/24LJ11HB | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24K25-11PB vs D38999/24LJ11HB |
D38999/24TJ11PB | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24K25-11PB vs D38999/24TJ11PB |