Part Details for DTS24H13-35SD by TE Connectivity
Overview of DTS24H13-35SD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5235SDZ | Analog Devices | Evaluation board | |
EVAL-CN0235-SDPZ | Analog Devices | EVAL-CN0235-SDPZ | |
EV-ADL5335SD1Z | Analog Devices | Evaluation Board |
Price & Stock for DTS24H13-35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H13-35SD-ND
|
DigiKey | DTS24H13-35SD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.1080 | Buy Now |
DISTI #
571-DTS24H13-35SD
|
Mouser Electronics | Circular MIL Spec Connector DTS24H13-35SD RoHS: Compliant | 0 |
|
$313.1700 | Order Now |
DISTI #
DCHDTS24H13-35SD
|
Heilind Electronics | DTS24H13-35SD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS24H13-35SD RoHS: Compliant | 0 |
|
$291.6300 / $834.0000 | Buy Now |
DISTI #
DCHDTS24H13-35SD
|
Interstate Connecting Components | DTS24H13-35SD | 0 |
|
Buy Now | |
|
Master Electronics | DTS24H13-35SD RoHS: Compliant | 0 |
|
$291.6300 / $834.0000 | Buy Now |
Part Details for DTS24H13-35SD
DTS24H13-35SD CAD Models
DTS24H13-35SD Part Data Attributes
|
DTS24H13-35SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H13-35SD
TE Connectivity
MIL Series Connector, 22 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS24H13-35SD
This table gives cross-reference parts and alternative options found for DTS24H13-35SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H13-35SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645J7CN35FD | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24H13-35SD vs EN3645J7CN35FD |
EN3645K7CN35FD | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24H13-35SD vs EN3645K7CN35FD |
CJ1424SC35SD | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H13-35SD vs CJ1424SC35SD |
DTS24W13-35SD | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | DTS24H13-35SD vs DTS24W13-35SD |
D38999/24FC35SD | MIL Series Connector, | Glenair Inc | DTS24H13-35SD vs D38999/24FC35SD |
D38999/24TC35SD | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24H13-35SD vs D38999/24TC35SD |
CTV07RGW-13-35JD | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24H13-35SD vs CTV07RGW-13-35JD |
D38999/24SC35JD | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24H13-35SD vs D38999/24SC35JD |
D38999/24LC35JD | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24H13-35SD vs D38999/24LC35JD |
KJB7T13F35SD | CONN RCPT 22POS JAM NUT SKT | ITT Interconnect Solutions | DTS24H13-35SD vs KJB7T13F35SD |